UL-LITZE AWG28 STYLE 1571 RT | Insulated stranded wires
PVC-switching strand, UL-Style 1571, AWG 28, 7 x 0.127 mm, red, outer Ø 0.85 mm, UL-LITZE AWG28 STYLE 1571 RT
Unit Price (€ / mtr.)
0.3035 € *
Standard delivery time from the manufacturer is: 10 Weeks
Stranded wire, UL-LITZE AWG28 STYLE 1571 RT, N.A.
Stranded hook-up wire UL AWM Style 1571, AWG 28/7, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage UL/CSA | 30 V | |
| AWG cross-section | AWG 28 | |
| Colour | red | |
| Core insulation material | PVC | |
| Temperature range (active) | -10 °C to 80 °C | |
| Cable structure | 7 x 0.127 mm | |
| Rated voltage | 30 V | |
| Halogen free | No | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Outer diameter | 0.85 mm | |
| Test voltage | 500 V | |
| Product type | switching strand | |
| Standard number | UL | |
| Cable material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
| Original Packaging | Reel with 1,525 meters |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |