H07Z-K 1,50 GN/GE | Rautronic
Polymer-switching strand, highly flexible, halogen free, H07Z-K, 1.5 mm², green/yellow, outer Ø 3.5 mm, H07Z-K 1,50 GN/GE
Unit Price (€ / mtr.)
0.5950 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
297.50 € *
Price list
Quantity
Price per unit*
500 mtr.
0.5950 €
1000 mtr.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-resistant hook-up wires, halogen-free, type H05Z-K/H07Z-K.
To VDE 0282 part 9
Cross-section 1.5 mm², outer diameter 3.5 mm, type H07Z-K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 1.5 mm² | |
| Colour | green/yellow | |
| Core insulation material | polymer | |
| Outer diameter | 3.5 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0282 | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -40 °C to 90 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |