H07V-U 2,50/3,2 BR | Insulated stranded wires
PVC-switching wire, H07V-U, 2.5 mm², brown, outer Ø 3.9 mm, H07V-U 2,50/3,2 BR
Unit Price (€ / pck.)
59.0597 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
295.30 € *
Price list
Quantity
Price per unit*
5 pck.
59.0597 €
10 pck.
55.3588 €
50 pck.
51.6817 €
100 pck.
46.2077 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-up wires, PVC insulation, single-pole, type H07V-U.
Bright copper wire
Cross-section 2.5 mm², outer diameter 3.4 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 2.5 mm² | |
| Colour | brown | |
| Core insulation material | PVC | |
| Outer diameter | 3.9 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |