H07V-U 2,50/3,2 BL | Insulated stranded wires

PVC-switching wire, H07V-U, 2.5 mm², blue, outer Ø 3.9 mm, H07V-U 2,50/3,2 BL

Order No.: 95F111
EAN: 4099891190033
MPN:
H07V-U 2,50/3,2 BL
Series: H07V-U
H07V-U 2,50/3,2 BL Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
59.0597 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
295.30 € *
Price list
Quantity
Price per unit*
5 pck.
59.0597 €
10 pck.
55.3588 €
50 pck.
51.6817 €
100 pck.
46.2077 €
*incl. VAT plus shipping costs
Subject to prior sale

Hook-up wires, PVC insulation, single-pole, type H07V-U.

Bright copper wire

Cross-section 2.5 mm², outer diameter 3.4 mm,.

Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 2.5 mm²
Colour blue
Core insulation material PVC
Outer diameter 3.9 mm
Halogen free No
Cable material copper, bright
Conductor category CL.1 = stranded
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes