H07V-U 1,50/2,7 GN/GE | Insulated stranded wires
PVC-switching wire, H07V-U, 1.5 mm², green/yellow, outer Ø 3.2 mm, H07V-U 1,50/2,7 GN/GE
Unit Price (€ / pck.)
39.3414 € *
Available: 3 pck.
Total Price:
39.34 € *
Price list
Quantity
Price per unit*
1 pck.
39.3414 €
5 pck.
36.9852 €
10 pck.
35.5572 €
50 pck.
33.9864 €
100 pck.
32.5822 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-up wires, PVC insulation, single-pole, type H07V-U.
Bright copper wire
Cross-section 1.5 mm², outer diameter 2.8 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 1.5 mm² | |
| Colour | green/yellow | |
| Core insulation material | PVC | |
| Outer diameter | 3.2 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |