H07V-K 6,00/4,8 BL | Insulated stranded wires

PVC-switching strand, highly flexible, H07V-K, 6.0 mm², blue, outer Ø 4.9 mm, H07V-K 6,00/4,8 BL

Order No.: 94F9524
EAN: 4099891188641
MPN:
H07V-K 6,00/4,8 BL
Series: H07V-K
H07V-K 6,00/4,8 BL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4518 € *
Available: 283 mtr.
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4518 €
10 mtr.
1.3090 €
100 mtr.
1.1424 €
500 mtr.
1.0591 €
1000 mtr.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, H07V-K 6,00/4,8 BL, N.A.

PVC stranded wire H07V-K according to VDE 0281, cross-section: 6.0 mm², O.D. 4.9 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.

Technical specifications
Filter Property Value
Outer diameter 4.9 mm
Version highly flexible
Rated voltage U0 450 V
Test voltage 2.5 kV
Rated voltage 750 V
Core insulation material PVC
Halogen free No
Cable cross-section 6.0 mm²
Cable material copper, bright
Temperature range (unmoved) -40 °C to 70 °C
Standard number VDE 0281
Conductor category CL.5 = fine stranded
Colour blue
Product type switching strand
Temperature range (active) 5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes