H07V-K 4,00/4,3 VI | Rautronic

PVC-switching strand, highly flexible, H07V-K, 4.0 mm², purple, outer Ø 4.3 mm, H07V-K 4,00/4,3 VI

Order No.: 94F9518
EAN: 4099891188610
MPN:
H07V-K 4,00/4,3 VI
Series: H07V-K
H07V-K 4,00/4,3 VI Rautronic Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.8568 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
85.68 € *
Price list
Quantity
Price per unit*
100 mtr.
0.8568 €
500 mtr.
0.7973 €
1000 mtr.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, H07V-K 4,00/4,3 VI, N.A.

PVC stranded wire H07V-K according to VDE 0281, cross-section: 4.0 mm², O.D. 4.3 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 4.0 mm²
Colour purple
Core insulation material PVC
Outer diameter 4.3 mm
Halogen free No
Standard number VDE 0281
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes