H07V-K 4,00/4,3 GR | Rautronic

PVC-switching strand, highly flexible, H07V-K, 4.0 mm², gray, outer Ø 4.3 mm, H07V-K 4,00/4,3 GR

Order No.: 94F9512
EAN: 4099891188573
MPN:
H07V-K 4,00/4,3 GR
Series: H07V-K
H07V-K 4,00/4,3 GR Rautronic Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.8568 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
85.68 € *
Price list
Quantity
Price per unit*
100 mtr.
0.8568 €
500 mtr.
0.7973 €
1000 mtr.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, H07V-K 4,00/4,3 GR, N.A.

PVC stranded wire H07V-K according to VDE 0281, cross-section: 4.0 mm², O.D. 4.3 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 4.0 mm²
Colour gray
Core insulation material PVC
Outer diameter 4.3 mm
Halogen free No
Standard number VDE 0281
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15