H07V-K 2,50/3,7 SW | Insulated stranded wires
PVC-switching strand, highly flexible, H07V-K, 2.5 mm², black, outer Ø 3.7 mm, H07V-K 2,50/3,7 SW
Unit Price (€ / mtr.)
0.7616 € *
Available: 241 mtr.
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7616 €
10 mtr.
0.6545 €
100 mtr.
0.5831 €
500 mtr.
0.5117 €
1000 mtr.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, H07V-K 2,50/3,7 SW, N.A.
PVC stranded wire H07V-K according to VDE 0281, cross-section: 2.5 mm², O.D. 3.7 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer diameter | 3.7 mm | |
| Version | highly flexible | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV | |
| Rated voltage | 750 V | |
| Core insulation material | PVC | |
| Halogen free | No | |
| Cable cross-section | 2.5 mm² | |
| Cable material | copper, bright | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Standard number | VDE 0281 | |
| Conductor category | CL.5 = fine stranded | |
| Colour | black | |
| Product type | switching strand | |
| Temperature range (active) | 5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |