H07V-K 2,50/3,7 DKBL | Insulated stranded wires

PVC-switching strand, highly flexible, H07V-K, 2.5 mm², blue, outer Ø 3.7 mm, H07V-K 2,50/3,7 DKBL

Order No.: 94F9485
EAN: 4099891188436
MPN:
H07V-K 2,50/3,7 DKBL
Series: H07V-K
H07V-K 2,50/3,7 DKBL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7616 € *
Available: 50 mtr.
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7616 €
10 mtr.
0.6545 €
100 mtr.
0.5831 €
500 mtr.
0.5117 €
1000 mtr.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, H07V-K 2,50/3,7 DKBL, N.A.

PVC stranded wire H07V-K according to VDE 0281, cross-section: 2.5 mm², O.D. 3.7 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.

Technical specifications
Filter Property Value
Halogen free No
Core insulation material PVC
Standard number VDE 0281
Cable material copper, bright
Colour blue
Product type switching strand
Conductor category CL.5 = fine stranded
Outer diameter 3.7 mm
Cable cross-section 2.5 mm²
Version highly flexible
Test voltage 2.5 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Rated voltage 750 V
Rated voltage U0 450 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes