H07V-K 1,50/3,1 WS/BL | Insulated stranded wires

PVC-stranded wire, high flexible, H07V-K, 1.5 mm², blue/white, outer Ø 3.1 mm, H07V-K 1,50/3,1 WS/BL

Order No.: 94F9463
EAN: 4099891188252
MPN:
H07V-K 1,50/3,1 WS/BL
Series: H07V-K
H07V-K 1,50/3,1 WS/BL Insulated stranded wires
Image may differ

No longer available from manufacturer

Unit Price (€ / mtr.)
0.6069 € *
Available: 45 mtr.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6069 €
10 mtr.
0.5236 €
100 mtr.
0.4641 €
500 mtr.
0.4046 €
1000 mtr.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, H07V-K 1,50/3,1 WS/BL, N.A.

PVC stranded wire H07V-K according to VDE 0281, cross-section: 1.5 mm², O.D. 3.1 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.

Technical specifications
Core insulation material PVC
Colour blue/white
Outer diameter 3.1 mm
Test voltage 2.5 kV
Halogen free No
Cable cross-section 1.5 mm²
Cable material copper, bright
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Conductor category CL.5 = fine stranded
Standard number VDE 0281
Rated voltage 750 V
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes