H05Z-K 0,75 SW | Insulated stranded wires
Polymer-switching strand, highly flexible, halogen free, H05Z-K, 0.75 mm², black, outer Ø 2.8 mm, H05Z-K 0,75 SW
Unit Price (€ / mtr.)
0.5712 € *
Available: 320 mtr.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 mtr.
0.5712 €
50 mtr.
0.5117 €
100 mtr.
0.4641 €
500 mtr.
0.4165 €
1000 mtr.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-resistant hook-up wires, halogen-free, type H05Z-K/H07Z-K.
To VDE 0282 part 9
Cross-section 0.75 mm², outer diameter 2.8 mm, type H05Z-K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Outer diameter | 2.8 mm | |
| Test voltage | 2.5 kV | |
| Cable material | copper, bright | |
| Core insulation material | polymer | |
| Halogen free | Yes | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard number | VDE 0282 | |
| Rated voltage U0 | 300 V | |
| Conductor category | CL.5 = fine stranded | |
| Rated voltage | 500 V | |
| Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |