H05Z-K 0,75 GN/GE | Insulated stranded wires

Polymer-switching strand, highly flexible, halogen free, H05Z-K, 0.75 mm², green/yellow, outer Ø 2.8 mm, H05Z-K 0,75 GN/GE

Order No.: 94F9564
EAN: 4099891188771
MPN:
H05Z-K 0,75 GN/GE
Series: H05Z-K
H05Z-K 0,75 GN/GE Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4165 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
500 mtr.
0.4165 €
1000 mtr.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-resistant hook-up wires, halogen-free, type H05Z-K/H07Z-K.

To VDE 0282 part 9

Cross-section 0.75 mm², outer diameter 2.8 mm, type H05Z-K.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Outer diameter 2.8 mm
Test voltage 2.5 kV
Cable material copper, bright
Core insulation material polymer
Halogen free Yes
Colour green/yellow
Cable cross-section 0.75 mm²
Standard number VDE 0282
Rated voltage U0 300 V
Conductor category CL.5 = fine stranded
Rated voltage 500 V
Temperature range (active) -40 °C to 90 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes