H05Z-K 0,50 RT | Rautronic

Polymer-switching strand, highly flexible, halogen free, H05Z-K, 0.5 mm², red, outer Ø 2.6 mm, H05Z-K 0,50 RT

Order No.: 94F9552
EAN: 4099891188719
MPN:
H05Z-K 0,50 RT
Series: H05Z-K
H05Z-K 0,50 RT Rautronic Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
172.55 € *
Price list
Quantity
Price per unit*
500 mtr.
0.3451 €
1000 mtr.
0.2916 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-resistant hook-up wires, halogen-free, type H05Z-K/H07Z-K.

To VDE 0282 part 9

Cross-section 0.5 mm², outer diameter 2.6 mm, type H05Z-K.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.5 mm²
Colour red
Core insulation material polymer
Outer diameter 2.6 mm
Halogen free Yes
Standard number VDE 0282
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (active) -40 °C to 90 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15