H05V-U 1,00/2,4 RT | Insulated stranded wires

PVC-switching wire, H05V-U, 1.0 mm², red, outer Ø 2.6 mm, H05V-U 1,00/2,4 RT

Order No.: 94F962
EAN: 4099891188917
MPN:
H05V-U 1,00/2,4 RT
Series: H05V-U
H05V-U 1,00/2,4 RT Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
33.5461 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
167.73 € *
Price list
Quantity
Price per unit*
5 pck.
33.5461 €
10 pck.
32.2728 €
50 pck.
30.8448 €
100 pck.
29.5596 €
*incl. VAT plus shipping costs
Subject to prior sale

Hook-up cables with PVC outer insulation, type H05V-U.

For protected installation in equipment and lamps

Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 1.0 mm²
Colour red
Core insulation material PVC
Outer diameter 2.6 mm
Halogen free No
Standard number VDE 0281
Cable material copper, bright
Conductor category CL.1 = stranded
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes