H05V-U 1,00/2,4 GN | Insulated stranded wires
PVC-switching wire, H05V-U, 1.0 mm², green, outer Ø 2.6 mm, H05V-U 1,00/2,4 GN
Unit Price (€ / pck.)
33.5461 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
167.73 € *
Price list
Quantity
Price per unit*
5 pck.
33.5461 €
10 pck.
32.2728 €
50 pck.
30.8448 €
100 pck.
29.5596 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-up cables with PVC outer insulation, type H05V-U.
For protected installation in equipment and lamps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 1.0 mm² | |
| Colour | green | |
| Core insulation material | PVC | |
| Outer diameter | 2.6 mm | |
| Halogen free | No | |
| Standard number | VDE 0281 | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |