H05V-K 1,00/2,5 GR | Rautronic

PVC-switching strand, highly flexible, H05V-K, 1.0 mm², gray, outer Ø 2.6 mm, H05V-K 1,00/2,5 GR

Order No.: 94F9452
EAN: 4099891188160
MPN:
H05V-K 1,00/2,5 GR
Series: H05V-K
H05V-K 1,00/2,5 GR Rautronic Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4165 € *
Available: 88 mtr.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4165 €
10 mtr.
0.3808 €
100 mtr.
0.3332 €
500 mtr.
0.2737 €
1000 mtr.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, H05V-K 1,00/2,5 GR, N.A.

PVC stranded wire H05V-K according to VDE 0281, cross-section: 1.0 mm², O.D. 2.4 mm, conductor material: copper, bare. Nominal voltage U0/U: 300/500 V.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 1.0 mm²
Colour gray
Core insulation material PVC
Outer diameter 2.6 mm
Halogen free No
Standard number VDE 0281
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 5 °C to 70 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes