H05V-K 1,00/2,5 GN | Insulated stranded wires
PVC-switching strand, highly flexible, H05V-K, 1.0 mm², green, outer Ø 2.6 mm, H05V-K 1,00/2,5 GN
Unit Price (€ / mtr.)
0.4165 € *
Available: 200 mtr.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4165 €
10 mtr.
0.3808 €
100 mtr.
0.3332 €
500 mtr.
0.2737 €
1000 mtr.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, H05V-K 1,00/2,5 GN, N.A.
PVC stranded wire H05V-K according to VDE 0281, cross-section: 1.0 mm², O.D. 2.4 mm, conductor material: copper, bare. Nominal voltage U0/U: 300/500 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Outer diameter | 2.6 mm | |
| Test voltage | 2 kV | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Halogen free | No | |
| Colour | green | |
| Cable cross-section | 1.0 mm² | |
| Standard number | VDE 0281 | |
| Rated voltage U0 | 300 V | |
| Conductor category | CL.5 = fine stranded | |
| Rated voltage | 500 V | |
| Temperature range (active) | 5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |