H05V-K 0,75/2,3 DKBL | Insulated stranded wires

PVC-switching strand, highly flexible, H05V-K, 0.75 mm², blue, outer Ø 2.4 mm, H05V-K 0,75/2,3 DKBL

Order No.: 94F9425
EAN: 4099891187972
MPN:
H05V-K 0,75/2,3 DKBL
Series: H05V-K
H05V-K 0,75/2,3 DKBL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3332 € *
Available: 765 mtr.
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3332 €
10 mtr.
0.2951 €
100 mtr.
0.2642 €
500 mtr.
0.2356 €
1000 mtr.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, H05V-K 0,75/2,3 DKBL, N.A.

PVC stranded wire H05V-K according to VDE 0281, cross-section: 0.75 mm², O.D. 2.4 mm, conductor material: copper, bare. Nominal voltage U0/U: 300/500 V.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Outer diameter 2.4 mm
Test voltage 2 kV
Cable material copper, bright
Core insulation material PVC
Temperature range (unmoved) -40 °C to 70 °C
Halogen free No
Colour blue
Cable cross-section 0.75 mm²
Standard number VDE 0281
Rated voltage U0 300 V
Conductor category CL.5 = fine stranded
Rated voltage 500 V
Temperature range (active) 5 °C to 70 °C
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes