FLRY-B 4,0 RT | Insulated stranded wires
PVC-automotive cable, FLRY-B, 4.0 mm², 56 x 0.31 mm, red, outer Ø 3.7 mm, FLRY-B 4,0 RT
Unit Price (€ / pck.)
140.9079 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
281.82 € *
Price list
Quantity
Price per unit*
2 pck.
140.9079 €
5 pck.
131.5069 €
10 pck.
117.4173 €
25 pck.
103.3277 €
50 pck.
93.9505 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC cables for automotive applications, type FLRY-B.
Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.
Cross-section 4.0 mm², outer diameter 3.7 mm,.
Cable structure: 56 x 0.295 mm. Conductor resistance (at +20 °C): 4.6 mohm/m.
Type: red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Halogen free | No | |
| Core insulation material | PVC | |
| Cable material | copper, bright | |
| Colour | red | |
| Product type | automotive cable | |
| Outer diameter | 3.7 mm | |
| Cable cross-section | 4.0 mm² | |
| Cable structure | 56 x 0.31 mm | |
| Test voltage | 1 kV | |
| Temperature range (active) | -40 °C to 105 °C | |
| Temperature range (unmoved) | -40 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |