FLRY-B 1,00MM² GRAU/ROT | Insulated stranded wires

PVC-automotive cable, FLRY-B, 1.0 mm², 32 x 0.21 mm, gray/red, outer Ø 2.1 mm, FLRY-B 1,00MM² GRAU/ROT

Order No.: 95F1171
EAN: 4099891190668
MPN:
FLRY-B 1,00MM² GRAU/ROT
Series: FLRY-B
FLRY-B 1,00MM² GRAU/ROT Insulated stranded wires Image 1
FLRY-B 1,00MM² GRAU/ROT Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.2856 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
142.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.2856 €

Automotive wire, FLRY-B 1,00MM² GRAU/ROT, N.A.

PVC automotive cable, FLRY-B 1.0 mm², outer-Ø 2.1 mm, gray/red.

Technical specifications
Filter Property Value
Halogen free No
Core insulation material PVC
Cable material copper, bright
Colour gray/red
Product type automotive cable
Outer diameter 2.1 mm
Cable cross-section 1.0 mm²
Cable structure 32 x 0.21 mm
Temperature range (active) -40 °C to 105 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85444993
Original Packaging Reel with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes