FLRY-B 1,00MM² GELB/BRAUN | Insulated stranded wires

PVC-automotive cable, FLRY-B, 1.0 mm², 32 x 0.21 mm, brown/yellow, outer Ø 2.1 mm, FLRY-B 1,00MM² GELB/BRAUN

Order No.: 95F1200
EAN: 4099891190958
MPN:
FLRY-B 1,00MM² GELB/BRAUN
Series: FLRY-B
FLRY-B 1,00MM² GELB/BRAUN Insulated stranded wires Image 1
FLRY-B 1,00MM² GELB/BRAUN Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.2856 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
142.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.2856 €

Automotive wire, FLRY-B 1,00MM² GELB/BRAUN, N.A.

PVC automotive cable, FLRY-B 1.0 mm², outer-Ø 2.1 mm, yellow/brown.

Technical specifications
Filter Property Value
Core insulation material PVC
Cable structure 32 x 0.21 mm
Cable material copper, bright
Colour brown/yellow
Cable cross-section 1.0 mm²
Temperature range (active) -40 °C to 105 °C
Halogen free No
Outer diameter 2.1 mm
Product type automotive cable
Logistics
Property Value
Country of origin PL
Original Packaging Reel with 500 meters
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes