FLRY-B 1,00MM² BRAUN/BLAU | Insulated stranded wires
PVC-automotive cable, FLRY-B, 1.0 mm², 32 x 0.21 mm, brown/blue, outer Ø 2.1 mm, FLRY-B 1,00MM² BRAUN/BLAU
Unit Price (€ / mtr.)
0.2856 € *
Standard delivery time from the manufacturer is: On Request
Automotive wire, FLRY-B 1,00MM² BRAUN/BLAU, N.A.
PVC automotive cable, FLRY-B 1.0 mm², outer-Ø 2.1 mm, brown/blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Halogen free | No | |
| Core insulation material | PVC | |
| Cable material | copper, bright | |
| Colour | brown/blue | |
| Product type | automotive cable | |
| Outer diameter | 2.1 mm | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 32 x 0.21 mm | |
| Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444993 |
| Original Packaging | Reel with 500 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |