FLRY-B 1,0 BL | Rautronic
PVC-automotive cable, FLRY-B, 1.0 mm², 32 x 0.21 mm, blue, outer Ø 2.1 mm, FLRY-B 1,0 BL
Unit Price (€ / pck.)
37.4850 € *
Available: 6 pck.
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pck.
37.4850 €
5 pck.
35.2359 €
15 pck.
33.8912 €
50 pck.
32.3680 €
150 pck.
31.0233 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC cables for automotive applications, type FLRY-B.
Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.
Cross-section 1.0 mm², outer diameter 2.1 mm,.
Cable structure: 32 x 0.21 mm. Conductor resistance (at +20 °C): 18.5 mohm/m.
Type: blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 32 x 0.21 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 2.1 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Temperature range (active) | -40 °C to 105 °C | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |