FLRY-A 0,50MM² SCHWARZ/GRÜN | Insulated stranded wires

PVC-automotive cable, FLRY-A, 0.5 mm², 19 x 0.19 mm, black/green, outer Ø 1.6 mm, FLRY-A 0,50MM² SCHWARZ/GRÜN

Order No.: 95F1133
EAN: 4099891190293
MPN:
FLRY-A 0,50MM² SCHWARZ/GRÜN
Series: FLRY-A
FLRY-A 0,50MM² SCHWARZ/GRÜN Insulated stranded wires Image 1
FLRY-A 0,50MM² SCHWARZ/GRÜN Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.1904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
95.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.1904 €

Automotive wire, FLRY-A 0,50MM² SCHWARZ/GRÜN, N.A.

PVC automotive cable, FLRY-A 0.5 mm², outer-Ø 1.6 mm, black/green.

Technical specifications
Filter Property Value
Halogen free No
Core insulation material PVC
Cable material copper, bright
Colour black/green
Product type automotive cable
Outer diameter 1.6 mm
Cable cross-section 0.5 mm²
Cable structure 19 x 0.19 mm
Temperature range (active) -40 °C to 105 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85444993
Original Packaging Reel with 500 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes