FLRY-A 0,50MM² GRAU/WEISS | Insulated stranded wires
PVC-automotive cable, FLRY-A, 0.5 mm², 19 x 0.19 mm, gray/white, outer Ø 1.6 mm, FLRY-A 0,50MM² GRAU/WEISS
Unit Price (€ / mtr.)
0.1904 € *
Standard delivery time from the manufacturer is: On Request
Automotive wire, FLRY-A 0,50MM² GRAU/WEISS, N.A.
PVC automotive cable, FLRY-A 0.5 mm², outer-Ø 1.6 mm, gray/white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core insulation material | PVC | |
| Temperature range (active) | -40 °C to 105 °C | |
| Colour | gray/white | |
| Halogen free | No | |
| Outer diameter | 1.6 mm | |
| Product type | automotive cable | |
| Cable material | copper, bright | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 19 x 0.19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Original Packaging | Reel with 500 meters |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |