FLRY-A 0,50MM² BLAU/WEISS | Rautronic
PVC-automotive cable, FLRY-A, 0.5 mm², 19 x 0.19 mm, blue/white, outer Ø 1.6 mm, FLRY-A 0,50MM² BLAU/WEISS
Unit Price (€ / mtr.)
0.2856 € *
Available: 246 mtr.
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 mtr.
0.2856 €
50 mtr.
0.2380 €
100 mtr.
0.2142 €
500 mtr.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive wire, FLRY-A 0,50MM² BLAU/WEISS, N.A.
PVC automotive cable, FLRY-A 0.5 mm², outer-Ø 1.6 mm, blue/white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 19 x 0.19 mm | |
| Colour | blue/white | |
| Core insulation material | PVC | |
| Outer diameter | 1.6 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 meters |
| Customs tariff number | 85444993 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |