FLRY-A 0,35MM² VIOLETT/WEISS | Insulated stranded wires

PVC-automotive cable, FLRY-A, 0.35 mm², 7 x 0.27 mm, purple/white, outer Ø 1.3 mm, FLRY-A 0,35MM² VIOLETT/WEISS

Order No.: 95F1080
EAN: 4099891189723
MPN:
FLRY-A 0,35MM² VIOLETT/WEISS
Series: FLRY-A
FLRY-A 0,35MM² VIOLETT/WEISS Insulated stranded wires Image 1
FLRY-A 0,35MM² VIOLETT/WEISS Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.1666 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
83.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.1666 €

Automotive wire, FLRY-A 0,35MM² VIOLETT/WEISS, N.A.

PVC automotive cable, FLRY-A 0.35 mm², outer-Ø 1.3 mm, purple/white.

Technical specifications
Filter Property Value
Cable cross-section 0.35 mm²
Core insulation material PVC
Cable structure 7 x 0.27 mm
Outer diameter 1.3 mm
Colour purple/white
Temperature range (active) -40 °C to 105 °C
Halogen free No
Cable material copper, bright
Logistics
Property Value
Country of origin PL
Original Packaging Reel with 500 meters
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes