FLRY-A 0,35MM² SCHWARZ/GRÜN | Insulated stranded wires
PVC-automotive cable, FLRY-A, 0.35 mm², 7 x 0.27 mm, black/green, outer Ø 1.3 mm, FLRY-A 0,35MM² SCHWARZ/GRÜN
Unit Price (€ / mtr.)
0.1666 € *
Standard delivery time from the manufacturer is: On Request
Automotive wire, FLRY-A 0,35MM² SCHWARZ/GRÜN, N.A.
PVC automotive cable, FLRY-A 0.35 mm², outer-Ø 1.3 mm, black/green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Cable cross-section | 0.35 mm² | |
| Cable structure | 7 x 0.27 mm | |
| Colour | black/green | |
| Core insulation material | PVC | |
| Outer diameter | 1.3 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Temperature range (active) | -40 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Original Packaging | Reel with 500 meters |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |