FLRY-A 0,35MM² BRAUN/WEISS | Insulated stranded wires
PVC-automotive cable, FLRY-A, 0.35 mm², 7 x 0.27 mm, brown/white, outer Ø 1.3 mm, FLRY-A 0,35MM² BRAUN/WEISS
Unit Price (€ / mtr.)
0.2499 € *
Available: 900 mtr.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
10 mtr.
0.2499 €
50 mtr.
0.2142 €
100 mtr.
0.1904 €
500 mtr.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive wire, FLRY-A 0,35MM² BRAUN/WEISS, N.A.
PVC automotive cable, FLRY-A 0.35 mm², outer-Ø 1.3 mm, brown/white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core insulation material | PVC | |
| Cable structure | 7 x 0.27 mm | |
| Cable material | copper, bright | |
| Colour | brown/white | |
| Cable cross-section | 0.35 mm² | |
| Temperature range (active) | -40 °C to 105 °C | |
| Halogen free | No | |
| Outer diameter | 1.3 mm | |
| Product type | automotive cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Original Packaging | Reel with 500 meters |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |