F 50 S | Inspection labels, plates and tapes
Rub-on symbols, symbol: round scales, F 50 S
Order No.: 13L7317
EAN: 4099891423728
MPN:
F 50 S
Rub-on symbols, type Seno 2007 F 50.
For round scales on 90 mm x 250 mm sheet.
Type: 2007 F 50, black symbols
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rub-on symbols | |
| Type of labeling | symbol: round scales | |
| Colour | black |
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 49089000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |