DB1 AUF ROLLEN M.5000 ST. | Inspection labels, plates and tapes
Label grounding symbol, symbol: GND, Ø 10 mm, polyester, DB1 AUF ROLLEN M.5000 ST.
Order No.: 14L7078
EAN: 4099891423810
MPN:
DB1 AUF ROLLEN M.5000 ST.
Unit Price (€ / pck.)
82.4908 € *
Available: 3 pck.
Next delivery: 8 pck. on 2026-04-02
Total Price:
82.49 € *
Price list
Quantity
Price per unit*
1 pck.
82.4908 €
5 pck.
74.2441 €
10 pck.
70.1148 €
50 pck.
65.9974 €
100 pck.
59.8094 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective ground symbols, type DB 1.
On 0.05 mm polyester film; Base color: dull silver, with black imprint. Label: 13 x 13 mm. Symbol size: diameter 10 mm. Units supplied: sheet with 80 or reel with 5000 symbols.
Type: DB 1, symbols, reel with 5000 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ground sign | |
| Number of labels | 5000 | |
| Type of labeling | symbol: GND | |
| Colour | white | |
| Material | polyester | |
| diameter | 10 mm | |
| Operational temperature | -40 °C to 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |