0101423-0001 | Inspection labels, plates and tapes
Warning sign, symbol: lightning, (L x W) 26 x 74 mm, plastic, 0101423-0001
Order No.: 16L3254
EAN: 4099891424664
MPN:
0101423-0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
71.4952 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
571.96 € *
Price list
Quantity
Price per unit*
8 pck.
71.4952 €
16 pck.
69.7816 €
100 pck.
64.4266 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive plastic sign, type B 74
Yellow, black imprint, with electricity danger indication. Imprint in three languages (German, English, French).
Dimensions: 74 x 26 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 7 | |
| Type of labeling | symbol: lightning | |
| Colour | yellow/black | |
| Material | plastic | |
| Length | 26 mm | |
| Width | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |