110 | Insertion Tools, Extraction Tools, PCB Tools
Spring hooks, 205 mm, 110
Order No.: 07L170
EAN: 4099891379988
MPN:
110
Spring hooks, type 110.
Made of dull nickel-plated special steel; Length: 205 mm.
Type: 110, spring hook
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Spring hook | |
| Length | 205 mm | |
| Material | special steel |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |