FG4 1,5 MM² SCHWARZ | High-voltage Cables
Silicone high-voltage cable, 1,5 mm², outer dia. 7 mm, FG4 1,5 MM² SCHWARZ
Unit Price (€ / mtr.)
3.2963 € *
Available: 72 mtr.
Next delivery: 100 mtr. on 2026-01-16
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2963 €
10 mtr.
2.9036 €
100 mtr.
2.5466 €
500 mtr.
2.4514 €
1000 mtr.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
High voltage cable with flexible conductor silicone insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Outer diameter | 7 mm | |
| Cable cross-section | 1.5 mm² | |
| Cable material | Cu conductor tin plated | |
| Temperature range (unmoved) | max. 180 °C | |
| Colour | black | |
| Material | silicone |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |