PTFE 4S-5/8 NATUR | Heat Shrink Tubing
Heatshrink tubing, 4:1, (15.88/4.52 mm), PTFE, transparent, PTFE 4S-5/8 NATUR
Order No.: 91F330
EAN: 4099891279516
MPN:
PTFE 4S-5/8 NATUR
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 4:1, (15.87/4.52 mm), PTFE, transparent, 339-01599, 1 piece with 1,2 meters
Order No.: 42P5937
Manufacturer: HellermannTyton
per pc. 18.5878 € *
Heatshrink tubing made of PTFE, type 2S../4S.
Shrinking rate 4 : 1, type 4S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 15.88 mm | |
| Inner diameter after shrinkage | 4.52 mm | |
| Length | 1.2 m | |
| max. operating temperature | 260 °C | |
| contains glue inside | No | |
| Wall thickness | 0.38 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |