PTFE 2S-16 NATUR | Heat Shrink Tubing
Heatshrink tubing, 2:1, (2.35/1.45 mm), PTFE, transparent, PTFE 2S-16 NATUR
Order No.: 91F3189
EAN: 4099891279424
MPN:
PTFE 2S-16 NATUR
No longer in assortment
Unit Price (€ / pc.)
10.7814 € *
Available: 10 pcs.
Heatshrink tubing made of PTFE, type 2S../4S.
Shrinking rate 2 : 1, type 2S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 2.35 mm | |
| Inner diameter after shrinkage | 1.45 mm | |
| Length | 1.2 m | |
| max. operating temperature | 260 °C | |
| contains glue inside | No | |
| Wall thickness | 0.3 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |