754700 27 | Hammers
Nylon hammer, head Ø 27 mm, 290 mm, 274 g, 754700 27
Order No.: 06L9272
EAN: 4099891376253
MPN:
754700 27
Unit Price (€ / pc.)
55.4659 € *
Available: 4 pcs.
Total Price:
55.47 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4659 €
5 pcs.
52.7051 €
15 pcs.
50.0514 €
*incl. VAT plus shipping costs
Subject to prior sale
Nylon hammers, recoilless, type PB SWISS TOOLS PB 300.
Strong steel center piece (with peg) and receptacle collar for the inserts. Recoilless due to weights in the hammer body. Handle made of American hickory wood.
Technical attributes (type, version, insert diameter (D), length overall (L)): PB 300/2, Hammer 274 g, D 27, L 290 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nylon hammer, head Ø 27 mm | |
| Length | 290 mm | |
| Weight | 274 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |