750100 200 | Hammers
Locksmith hammer, 280 mm, 200 g, 750100 200
Order No.: 06L9263
EAN: 4099891376215
MPN:
750100 200
This item is no longer available.
As an alternative, we recommend the following item:
Locksmith hammer, head 19 x 95 mm, 260 mm, 260 g, 481-200
Order No.: 06L9616
Manufacturer: BAHCO
per pc. 14.3276 € *
Fitter's hammers, compliant with DIN 1041, type 750100.
The hammer head is drop-forged and ground to precise dimensions. Hardened and tempered hammer face and edge. Hickory wood handle in curved shape and varnished. As of 200 g handle with steel guard sleeve. Weight specified without handle.
Type: 750100, 200 g, handle L 280 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer | |
| Length | 280 mm | |
| Weight | 200 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |