GEWEBEBAND 4,00 | Grounding Strips
Fabric tape, copper, 24 x 43 x 0.07 mm, 4.0 mm², (W) 8.2 mm, GEWEBEBAND 4,00
Order No.: 91F476
EAN: 4099891191511
MPN:
GEWEBEBAND 4,00
Unit Price (€ / mtr.)
3.7128 € *
Available: 83 mtr.
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7128 €
10 mtr.
3.2725 €
100 mtr.
2.8679 €
200 mtr.
2.7608 €
800 mtr.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper braid tapes, type 06.40.
Made of bright, rolled flat copper wire braid.
Technical attributes (tape width/thickness (B), nominal cross-section, number of conductors and wire diameter): B 8.2/1.0 mm, 4.0 mm², 24 x 43 x 0.07 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Version | unassembled | |
| Material | copper | |
| Cable structure | 24 x 43 x 0.07 mm | |
| Cable cross-section | 4.0 mm² | |
| Width | 8.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |