ESY 25 MM² | Grounding Strips
Round cable, copper, 798 x 0.21 mm, 25 mm², Ø 9.8 mm, ESY 25 MM²
Order No.: 91F179
EAN: 4099891986391
MPN:
ESY 25 MM²
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.52 € *
Standard delivery time from the manufacturer is: 4 Weeks
Copper Earthing Cable, ESY 25 MM², N.A.
Copper earthing cable high flexible stranded copper wire, bare according to EN60228, class 6 and IEC 61138 total wire stranding consists of 7 strands.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round cable | |
| Version | unassembled | |
| diameter | 9.8 mm | |
| Material | copper | |
| Cable structure | 798 x 0.21 mm | |
| Cable cross-section | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 25 meters |
| Country of origin | DE |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |