7288151 | Gloves
One-way gloves 11/24, large, package of 100 items
Order No.: 19L2506
EAN: 4099891436209
MPN:
7288151
Unit Price (€ / pck.)
6.9258 € *
Available: 4 pck.
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pck.
6.9258 €
10 pck.
6.0928 €
100 pck.
5.3431 €
250 pck.
5.1289 €
1000 pck.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
One-way gloves, type 11.
Made of polyethylene foil.
Type: 11/24, large, package of 100 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PE | |
| Size | 9 (L) | |
| Colour | transparent | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39201025 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |