95.16.046 | General Purpose Enclosures
Steel enclosure, (L x W x H) 600 x 130 x 200 mm, silverblue (RAL 7001), 95.16.046
Order No.: 70H562
EAN: 4099889545746
MPN:
95.16.046
Steel sheet enclosures, type 95.16.046.
With venting slots in the floor and rear panel; Enclosure: 1.0 mm steel sheet, pigeon blue (RAL 5014). With 2.0 mm aluminum front panel, silver-gray (RAL 7001), and 1.2 mm aluminum rear panel, pigeon blue (RAL 5014). Dimensions: W x H x D.
Type: 95.16.046, 300 x 130 x 200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 600 mm | |
| Width | 130 mm | |
| Height | 200 mm | |
| Colour | silverblue | |
| RAL number | 7001 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |