95.13.157 | General Purpose Enclosures

Die-cast aluminum enclosure, (L x W x H) 120 x 100 x 35 mm, natural, 95.13.157

Order No.: 70H418
EAN: 4099889545432
MPN:
95.13.157
95.13.157 General Purpose Enclosures
Image may differ

Aluminum enclosures, type 95.13.

Color-less anodized; Dimensions: W x H x L.

Type: 157, 120 x 35 x 100 mm.

Technical specifications
Filter Property Value
Material die-cast aluminum
Length 120 mm
Width 100 mm
Height 35 mm
Colour natural
Logistics
Property Value
Customs tariff number 76169990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes