95.03285 RAL7032 BG3 | General Purpose Enclosures

Sheet steel enclosure, (L x W x H) 250 x 100 x 200 mm, gray (RAL 7032), 95.03285 RAL7032 BG3

Order No.: 70H645
EAN: 4099889545753
MPN:
95.03285 RAL7032 BG3
95.03285 RAL7032 BG3 General Purpose Enclosures
Image may differ

Enclosures, made of steel sheet, type BG.

Version: varnished gray (RAL 7032). Sheet metal thickness: 1.0 mm. Dimensions: W x H x T.

Type: BG 3, 250 x 100 x 200 mm.

Technical specifications
Filter Property Value
Material sheet steel
Length 250 mm
Width 100 mm
Height 200 mm
Colour gray
RAL number 7032
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes