936040012 | General Purpose Enclosures

Aluminum Enclosure, (L x W x H) 101 x 101 x 58 mm, grey (RAL 9006), IP69, 936040012

Order No.: 10P6514
EAN: 4099889507430
MPN:
936040012
93604-0012
936040012 General Purpose Enclosures
Image may differ

MOLEX GWConnect 93604-0012 with Engenieering Part Number 8000.6261.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93604-0012, also known with Engenieering Part Number 8000.6261.0 on our website.

General Information about MOLEX GWConnect 93604-0012 (Engineering Part Number: 8000.6261.0)

  • Molex Part Number: 0936040012
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Enclosure, Die-cast Aluminum, S-8000 Series, with External Mounting Flanges, 101 x 101 x 58mm Outside Dimensions, Grey RAL 9006
  • Product Category: Die-cast Enclosures
  • Product Name: GWconnect
  • Engineering Number: 8000.6261.0

Technical Information and Product Attributes of MOLEX GWConnect 93604-0012 (Engineering Part Number: 8000.6261.0)

  • Type: STD
  • Standard (5): EN 62208
  • Standard[5]: EN-60670-22
  • Standard[6]: NMX-J235/1-2
  • Standard: ANSI/UL 50
  • Standard (2): ANSI/UL 50 E
  • Standard (3): CSA C22.2 No.94-1-2
  • Standard (4): EN 60670-1
  • Internal Dimensions: 91 x 91 x 53mm
  • Enclosure Coating: Polyester Powder
  • Material - Enclosure: Die-cast Aluminum
  • Enclosure Color: Grey RAL 9006
  • IP Rating: IP66
  • IP Rating: IP69
  • Temperature Range - Operating: -40C to +125C
  • Outside Dimensions: 101 x 101 x 58mm
  • Net Weight: 271.500/g
  • Mounting Style: External Flanges
  • Packaging Type: Carton
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes