SI 9 | Fuse Holders
Fuse holder, 5 x 20 mm, 250 V, SI 9
Order No.: 46G600
EAN: 4099889126921
MPN:
SI 9
Fuse holders for 5 x 20 mm G fuses, type SI 9/2.
With Pertinax line and three mounting holes.
Type: SI 9/2, fuse holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | open | |
| Connection | solder connection | |
| Rated voltage | 250 V |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |