RIVZN 463 | Flat Plugs
Flat plug ground terminal, 4 pole, 6.3 x 0.8 mm, uninsulated, angled, RIVZN 463
Order No.: 05F312
EAN: 4099889611656
MPN:
RIVZN 463
Unit Price (€ / pc.)
1.1305 € *
Available: 1,735 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
100 pcs.
0.9044 €
500 pcs.
0.8092 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding tab in blind rivet technology, RIVZN 463, N.A
With 4 tab terminals size 6.3 x 0.8 mm, torsion-proof, vibration- and corrosion-proof through inner contact claws that are protected by the rivet. Processing with standard riveting tools; Rivet material: copper. Drift: copper-coated steel. Tab terminals: brass. Mounting hole: 5.2 mm. Steel sheet thickness: 0.6 to 2.0 mm. Rivet head: 8.0 x 3.8 mm.
Technical attributes (type, number of tab, finish): RIVZN 463, 4 tabs, tinned.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug ground terminal, 4 pole | |
| Design | angled | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 83082000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |