61952D-3,0M | Fiber Optic Patch Cables, Pigtails
FO patch cable, LC duplex to SC duplex, 3 m, OS2, singlemode 9/125 µm, 61952D-3,0M
Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cord, 61952D-3,0M, TTL Network
The fiber optic duplex patch cable with LC PC to SC PC connectors is designed for OS2 single-mode applications. With an I-VH 2E specification and a fiber diameter of 9/125µ, it enables low-loss data transmission over long distances, ideal for high-performance networks and data centers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 3 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-VH 2E | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |