61952D-20,0M | Fiber Optic Patch Cables, Pigtails

FO patch cable, LC duplex to SC duplex, 20 m, OS2, singlemode 9/125 µm, 61952D-20,0M

Order No.: 98F6017
EAN: 4260424517362
MPN:
61952D-20,0M
Series: LWL PK OS2
61952D-20,0M Fiber Optic Patch Cables, Pigtails Image 1
61952D-20,0M Fiber Optic Patch Cables, Pigtails Image 2
61952D-20,0M Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cord, 61952D-20,0M, TTL Network

The fiber optic duplex patch cable with LC PC to SC PC connectors is designed for OS2 single-mode applications. With an I-VH 2E specification and a fiber diameter of 9/125µ, it enables low-loss data transmission over long distances, ideal for high-performance networks and data centers.

Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) LC duplex
Connection (2) SC duplex
Cable length 20 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-VH 2E
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes